Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $379.170 |
Price for:Each
Minimum: 1
Multiple: 1
$379.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-I2500-18
Newark Part No.73R7382
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorFlexible Cord Probe
Current Range Max2.5kA
Current Range Min100mA
For Use WithDMMs
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke iFlex flexible current probes expand the measurement range of the select Fluke meters to 2500 A ac while providing the ultimate measurement flexibility. The iFlex probes connect directly to the meter, displaying current measurements without error prone scaling factors. The 1.8 m (6 ft) cord allows separation between the measurement location and the clamp meter making it easier to view the display. The large loop size and thin cross section allow measurement of awkward sized conductors and improved wire access in crowded spaces.
- Expanded measurement range of 2500 A ac
- Provides greater display flexibility & ability to measure awkward sizes conductors
- CAT IV 600 V, CAT III 1000 V
- 7.5 mm coil diameter allows measurement in tight spaces
- Ergonomic design allows easy operation with one hand
- 1.8 m (6 ft) cable
- Three-year warranty
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Meter Side Connector
-
Current Range Max
2.5kA
For Use With
DMMs
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate