New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      FLUKE-MDA-550/FPC

                      Power Analyzer, Current, Frequency, Harmonics, Voltage, 4 Channel, 1kV, 500 MHz

                      FLUKE FLUKE-MDA-550/FPC
                      FLUKE FLUKE-MDA-550/FPC
                      FLUKE FLUKE-MDA-550/FPC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-MDA-550/FPC
                      Newark Part No.34AK1102
                      Product RangeMDA-500 Series
                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-MDA-550/FPC
                      Newark Part No.34AK1102
                      Product RangeMDA-500 Series
                      Warranty TypePremium Care Standard Service
                      Analyzer FunctionsCurrent, Frequency, Harmonics, Voltage
                      No. of Channels4 Channel
                      Warranty Extension1 Year
                      For Use WithFluke MDA-550-III Motor Drive Analyzer
                      Voltage Range rms1kV
                      Bandwidth500MHz
                      FeaturesAnnual/Expedited Calibration, Accidental damage, Repair, Software Updates, Replacement Accessories
                      External Height-
                      External Width-
                      External Depth-
                      Product RangeMDA-500 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-MDA-550/FPC is a FLUKE-MDA-550-III motor-drive analyzer with 1year premium care. It saves time and eliminates the hassle of setting up complex measurements, while simplifying motor-drive troubleshooting. Simply select a test and the step-by-step guided measurements show you where to make voltage and current connections, while the preset measurement profiles ensure you will capture all the data you need for each critical motor-drive section-from the input to the output, the DC bus and the motor itself. From basic to advanced measurements, the MDA-550 has you covered and with a built-in report generator you can quickly and easily generate as-found and as-left reports with confidence. The MDA-550 is the ideal portable motor-drive analysis test tool and can help safely locate and troubleshoot typical problems on inverter type motor-drive systems.

                      • Measures Inverter output voltage, DC bus voltage and ripple voltage, harmonics, unbalance
                      • Motor-drive analyzer, waveform analyzer and recording data logger all in one
                      • 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
                      • Perform extended harmonics measurements to identify effects of low & high order harmonics
                      • Create reports quickly and easily that are perfect for documenting troubleshooting
                      • Conduct guided measurements for motor-drive i/p, DC bus, drive o/p, motor i/p and shaft measurements

                      Contents

                      4 channel, 500MHz motor drive analyzer with 1year premium care, 1x BP 291 li-ion battery pack, 1x BC190 charger/power adapter, 3x VPS421 100:1 high voltage probes with alligator clips, 1x VPS410-II-R 10:1 500MHz voltage probe, 3x i400s AC current clamp, 1x SVS-500 shaft voltage set (3x brush, probe holder, two-piece extension rod and magnetic base), Large size protective carrying case with rollers (C437-II), FlukeView-2 PC software (full version) and Wi-Fi dongle.

                      Technical Specifications

                      Warranty Type

                      Premium Care Standard Service

                      No. of Channels

                      4 Channel

                      For Use With

                      Fluke MDA-550-III Motor Drive Analyzer

                      Bandwidth

                      500MHz

                      External Height

                      -

                      External Depth

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Analyzer Functions

                      Current, Frequency, Harmonics, Voltage

                      Warranty Extension

                      1 Year

                      Voltage Range rms

                      1kV

                      Features

                      Annual/Expedited Calibration, Accidental damage, Repair, Software Updates, Replacement Accessories

                      External Width

                      -

                      Product Range

                      MDA-500 Series

                      Technical Docs (1)

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.