Quantity | Price |
---|---|
1+ | $21,558.890 |
Product Information
Product Overview
FLUKE-N4K 1PP42 is a Fluke-Norma 4000, single phase power analyzer with PP42 power phase input module. Fluke Norma 4000 power analyzer is ideal for field testing. It provides highly accurate and reliable measurements for both the testing and the development of power electronics. This power analyzer is a compact enough to easily carry and save working space. It features 1 power phases, 5.7” / 144mm color display, harmonic analysis, FFT analysis, scope mode, vector diagram display, recorder function, Fluke NormaView PC software, and 4 MB RAM data memory.
- Bandwidth from DC to 3MHz for reliable measurement precision
- Simple user interface ensures easy, intuitive operation
- Standard configurations allow users to specify exact functionality required for own application
- All inputs are galvanically isolated to avoid short circuits in all applications
- RS232/USB interface for data download
- Voltage, current and power harmonics up to the 40th
- FFT analysis, vector diagram display, recorder function and Digital Oscilloscope (DSO) mode included
- User-selectable average time (from 15ms up to 3600s) for dynamic measurements
- 4 MB on-board memory for storage of measured values
- Includes Fluke NormaView PC software for setup, data download, analysis & report writing
Contents
Norma 4000 single phase power analyzer, PP42 power phase input module, Power supply cable, Fluke NormaView PC software, Color user's manual, Test certificate, Calibration values.
Technical Specifications
Current, Fast Fourier Transformation, Harmonics, Power, Voltage
1kV
5.9"
12.4"
No SVHC (15-Jun-2015)
-
3MHz
9.3"
Norma 4000 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate