Quantity | Price |
---|---|
1+ | $67,401.090 |
Product Information
Product Overview
FLUKE-N5K 3PP64I is a Fluke-Norma 5000, three-phase power analyzer with 3 x PP64 power phase input modules with IEEE488/ LAN. It provides highly accurate and reliable measurements for both the testing and the development of power electronics. The high precision power analyzer is a compact enough to easily carry and save working space. Includes three PP64 power phase input modules and an IEEE488/ Ethernet (IFC1) interface. It is an ideal test and analysis tool for the development of frequency converters and lighting equipment. It features 3 power phases, 5.7” / 144mm color display, harmonic analysis, FFT analysis, scope mode, vector diagram display, recorder function, Fluke NormaView PC software, and 4 MB RAM data memory.
- Bandwidth from DC to 3MHz for reliable measurement precision
- Simple user interface ensures easy, intuitive operation
- Standard configurations allow users to specify exact functionality required for own application
- All inputs are galvanically isolated to avoid short circuits in all applications
- RS232/USB interface for data download
- Voltage, current and power harmonics up to the 40th
- FFT analysis, vector diagram display, recorder function and Digital Oscilloscope (DSO) mode included
- User-selectable average time (from 15ms up to 3600s) for dynamic measurements
- 4 MB on-board memory for storage of measured values
- Includes Fluke NormaView PC software for setup, data download, analysis & report writing
Contents
Norma 5000 three phase power analyzer, 3 x PP64 power phase input module, Power supply cable, Fluke NormaView PC software, Color user's manual, Test certificate, Calibration values.
Technical Specifications
Current, Fast Fourier Transformation, Harmonics, Power, Voltage
1kV
5.9"
12.4"
No SVHC (15-Jun-2015)
-
3MHz
17.6"
Norma 5000 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate