| Quantity | Price |
|---|---|
| 1+ | $26,689.380 |
Product Information
Product Overview
FLUKE-SOL-INS87-KIT is a Solmetric high efficiency PV analyzer I-V curve tracer insulation testing, multimeter and clamp meter kit. Offering comprehensive data analysis and reporting features with an intuitive interface and portable design that makes it easy to use in both the field and the lab, this kit gives technicians the ability to make informed decisions, maximizing the efficiency and reliability of solar installations. The solar clamp meter enables precise DC and voltage measurements, facilitating performance testing and troubleshooting solar panels and inverters. The digital multimeter provides reliable AC/DC voltage, current, resistance, and capacitance measurements, all essential for verifying system integrity and diagnosing electrical faults. Additionally, the insulation multimeter offers insulation resistance testing, helping to identify potential safety hazards and prevent system failures.
- Built-in PV performance modelling and advanced wireless irradiance, temperature and tilt sensing
- Unprecedented measurement throughput with sweep-to-sweep delays as low as nine seconds
- Saves time through automated data analysis and reporting, streamlining and interpreting results
- Uninterrupted measurements even in hot environments
- 20 to 1500V DC voltage, max current of 30A DC (module efficiency<19%), 30A DC (module efficiency≥19%)
- Advanced built-in PV model provides immediate PV performance checking
- Sweep-to-sweep delay of nine seconds to measure 3.5MW in under an hour
- Database of more than 70,000 modules with automatic updates
- Wireless interfaces for faster setup, safer work environment
- PC connection during testing allows you to analyze and manage data in the field
Contents
1500V HE PV analyzer, Fluke TiS75+ 9Hz, Solsensor 300 measurement unit, Open end spanner set (MC4 wrenches), Test lead set (banana jack to MC4), Test lead set (banana jack to dolphin clip), Module frame clamp, Pack of 2 K-type thermocouple temperature sensor, 50 x adhesive discs, Spray bottle of distilled water, I-V unit measurement head, Lanyard tool, I-V unit soft carrying case, Hard carrying case, Dual-port PVA charger plug, 2 x PVA USB charging cable, Quick reference card, 1yr warranty.
Technical Specifications
Fluke PVA-1500HE2 PV Analyzer Kit, Solar Clamp Meter, Digital Multimeter, Insulation Multimeter
No SVHC (15-Jun-2015)
PVA-1500 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate