| Quantity | Price |
|---|---|
| 1+ | $1,173.410 |
Product Information
Product Overview
The I-1000S CAL D from Fluke is an AC current clamp with BNC terminated lead. The Fluke I1000S is a clamp-on AC current probe designed to expand oscilloscope applications in industrial and power environments. Ideal for measuring distorted current waveforms and harmonics. This current probe features accurate measurement of currents from 100mA to 1000A RMS, 5Hz to 100KHz without breaking into the circuit, a passive filter eliminates noise and ring on rapidly rising di/dt waveform ensuring accurate screen displays, connects directly to an oscilloscope through a reinforced coaxial cable and an insulated BNC connector and can be used with multimeters with optional PM9081/001 BNC/banana adapter.
- Calibrated with data AC current clamp
- Nominal current is 10A, 100A, 1000A & continuous current is 0.1A to 10A, 0.1A to 100A, 1A to 1000A
- Maximum non-desctructive current is 2000A, lowest measureable current is 0.1A
- Basic accuracy is 1% + 1A (% reading + floorspec), useable frequency range from 5Hz to 100KHz
- Output level is 100mV/A, 10mV/A, 1mV/A
- Working voltage is 600Vrms, CAT III and 300Vrms, CAT IV
- 9V alkaline NEDA 1604 IEC 6F22 battery with 60hrs battery life
- Maximum conductor diameter is 54mm, output cable length is 1.6m
- Operating temperature range from -10°C to +50°C
- Size is 111mm x 216mm x 45mm and weight is 550g
Applications
Test & Measurement, Industrial
Contents
I-1000S probe, User manual, Quick reference card, Product registration card.
Technical Specifications
BNC Plug
1kA
Fluke Multimeters & Oscilloscopes
No SVHC (15-Jun-2015)
Current Clamp
100mA
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate