Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,127.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,127.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI-1000S
Newark Part No.27C3790
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max1kA
Current Range Min100mA
For Use WithFluke Multimeters & Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I1000s is a clamp-on AC current probe designed to expand oscilloscope applications in industrial and power environments. Ideal for measuring distorted current waveforms and harmonics.
- Accurate current measurement from 100mA - 1000A rms, 5Hz - 100kHz without breaking into the circuit
- Passive filter eliminates noise & ring on rapidly rising di/dt waveform for accurate screen displays
- Connects directly to an oscilloscope through an insulated BNC connector
- Can be used with multimeters with optional PM9081/001 BNC/banana adapter
- One year warranty
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
1kA
For Use With
Fluke Multimeters & Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
