Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $861.790 |
Price for:Each
Minimum: 1
Multiple: 1
$861.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI1010 CAL D
Newark Part No.12AC6201
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max1kA
Current Range Min1A
For Use WithFluke Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The I1010 CAL D from Fluke is an AC/DC current clamp. It is a highly reliable AC/DC current clamp that measures 1A to 1000A DC and provides accurate current reading without breaking the circuit. This clamp measures both AC and DC current with a large jaw, battery powered hall effect probe that gives access to difficult to reach areas. Compatible with most Fluke digital multimeters.
- Calibrated with data AC/DC current clamp
- Nominal current is 600A AC, 1000A DC & continuous current range from 1A to 600A AC, 1A to1000A DC
- Maximum non-desctructive current is 1000A, lowest measureable current is 0.5A
- Basic accuracy is 2% + 0.5A (% reading + floorspec), useable frequency is to 10KHz
- Output level is 1mV/A, zero error adjustment, accepts safety shrouded banana plugs
- Working voltage is 600Vrms, CAT III
- 9V alkaline NEDA 1604 IEC 6F22 battery with 60hrs battery life
- Maximum conductor diameter is 30mm, output cable length is 1.6m
- Operating temperature range from -10°C to +50°C
- Size is 209mm x 78mm x 48mm and weight is 0.5Kg
Applications
Test & Measurement
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
1kA
For Use With
Fluke Multimeters
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
1A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate