Quantity | Price |
---|---|
1+ | $876.160 |
Product Information
Product Overview
The I1010-KIT CAL from Fluke is an AC/DC current clamp and carry case kit. It is a special value kit for electrical professional to add on DC and AC current measurement capabilities to their DMM. I1010 is a highly reliable AC/DC current clamp that measures 1A to 1000A DC and provides accurate current reading without breaking the circuit. This clamp measures both AC and DC current with a large jaw, battery powered hall effect probe that gives access to difficult to reach areas. It includes a roomy carry case to hold and protect the meter and current clamp plus extra storage for test leads, probes and manuals.
- Calibrated AC/DC current clamp
- Nominal current is 600A AC, 1000A DC & continuous current range from 1A to 600A AC, 1A to1000A DC
- Maximum non-desctructive current is 1000A, lowest measureable current is 0.5A
- Basic accuracy is 2% + 0.5A (% reading + floorspec), useable frequency is to 10KHz
- Output level is 1mV/A, zero error adjustment, accepts safety shrouded banana plugs
- Working voltage is 600Vrms, CAT III
- 9V alkaline NEDA 1604 IEC 6F22 battery with 60hrs battery life
- Maximum conductor diameter is 30mm, output cable length is 1.6m
- Operating temperature range from -10°C to +50°C
- I1010 AC/DC current clamp size is 209mm x 78mm x 48mm and weight is 0.5Kg
Applications
Test & Measurement
Contents
I1010 AC/DC current clamp, Zippered vinyl carry case with moveable divider.
Technical Specifications
Fluke I1010 Current Clamp, Zippered Vinyl Carry case w/moveable Divider, DMM, Test Leads & Manuals
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate