Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $889.590 |
Price for:Each
Minimum: 1
Multiple: 1
$889.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI2000FLEX CAL D
Newark Part No.12AC6210
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorFlexible Cord Probe
Current Range Max2kA
Current Range Min1A
For Use WithFluke Multimeters, Recorders & Data Loggers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The I2000FLEX CAL D from Fluke is a flexible AC current clamp. This I2000FLEX is an AC current probe utilizing the Rogowski principle. It can be used to measure currents up to 2000A when used in conjunction with multimeters, recorders or dataloggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas. Ideal for current measurement on thick and hard to reach conductors without breaking the circuit.
- Calibrated with data AC current clamp
- Three ranges of 20A, 200A & 2000A, 100mV/A, 10mV/A & 1mV/A output
- Load impedance of 100Kohm minimum, accuracy is ±1% of range (45Hz to 65Hz)
- Noise is 8mVac rms (30A), 2mVac rms (300A, 3000A)
- Frequency range from 10Hz to 20KHz (-3dB)
- Phase error is less than ±1° (45Hz to 65Hz), ±10° (at 20KHz)
- 2 x AA/MN 1500/LR6 alkaline battery 200hrs, low battery indicator, working voltage is 600VAC
- Operating temperature range from 0°C to +70°C
- Dimension is 116mm x 68.5mm x 30mm and weight is 180g (head) and 190g (electronics)
Applications
Test & Measurement
Contents
I2000flex current probe, Dual banana to BNC adapter, Instruction sheet.
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
2kA
For Use With
Fluke Multimeters, Recorders & Data Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
1A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate