| Quantity | Price |
|---|---|
| 1+ | $658.250 |
Product Information
Product Overview
The I400S CAL D from Fluke is an AC current clamp. This Fluke current clamp extend the current ranges of digital multimeters, power quality analyzers and portable oscilloscopes and are available for both AC and AC/DC environments. The Fluke I400S is specially designed to offer maximum utility in a compact shape and is the only current clamp available with a CAT IV 600V / CAT III 1000V safety rating. The I400S is compatible with any instrument capable of AC millivolt measurements. It can accept a standard BNC connector and has an input impedance of greater than or equal to 1Mohm in parallel with a maximum of 47pF. The current clamp can also be used with digital multimeters using a BNC to banana jack adapter.
- Calibrated with data AC current clamp
- Nominal current range 40A, 400A & continuous current range from 0.5A to 40A, 5A to 400A
- Maximum non-desctructive current is 1000A
- Basic accuracy is 2% + 0.015A, 2% + 0.04A (45Hz to 400Hz)
- Output level is 10mV/A, 1mV/A
- Specially designed to offer maximum utility in a compact shape
- Maximum conductor diameter is 32mm, output cable length is 2.5m
- Operating temperature range from 0°C to +50°C
- Dimension is 150mm x 70mm x 30mm and weight is 114g
- Soft non-slippery overmould handle
Applications
Test & Measurement
Technical Specifications
BNC Plug
400A
Fluke Digital Multimeters, Power Quality Analyzers & Portable Oscilloscopes
No SVHC (15-Jun-2015)
Current Clamp
5A
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate