Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoLP-25A
Newark Part No.82F9924
Technical Datasheet
No. of Data Channels-
No. of Clock Inputs-
Data Memory Size-
Frequency25MHz
Power Consumption-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Troubleshoot and analyze digital logic circuits.
Technical Specifications
No. of Data Channels
-
Data Memory Size
-
Power Consumption
-
External Width
-
Weight
-
SVHC
To Be Advised
No. of Clock Inputs
-
Frequency
25MHz
External Height
-
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
