Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $81.270 |
Price for:Each
Minimum: 12
Multiple: 12
$975.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoLVD2/CT
Newark Part No.53R3809
Technical Datasheet
Voltage Measuring Range AC90V to 600V
Meter Display TypeLED Indicator
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
LVD2/CT is a non-contact voltage tester and LED flashlight with counter top display. LVD2/CT volt light, offered by Fluke combines a non-contact AC voltage detector and LED flashlight into one easy to use pen style design. It features dual sensitivity detection, turning blue from 1” to 5” (2.54 cm to 12.7 cm) from the source and red when at the source. The LVD2 is a CAT IV 600 V rated and is suitable for commercial and industrial applications.
- Detects from 90 to 600VAC
- Features dual-sensitivity for two levels of detection
- Indicates proximity to AC voltage source with blue light
- Indicates you’re at the source with red light
- Ultra-bright white LED light with 100,000-hour bulb life
- Safety rated to CAT IV 600V
- Operating temperature 0°C to 50°C
- AAA battery included
Technical Specifications
Voltage Measuring Range AC
90V to 600V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED Indicator
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate