New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      NORMA 6004+

                      Power Analyzer, Current, Harmonics, Power, Power Factor, Voltage, 4 Channel, 1kV, 500 kHz, 298 mm

                      FLUKE NORMA 6004+
                      FLUKE NORMA 6004+
                      FLUKE NORMA 6004+
                      FLUKE NORMA 6004+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoNORMA 6004+
                      Newark Part No.66AH8793
                      Product RangeNorma 6000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$35,045.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35,045.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoNORMA 6004+
                      Newark Part No.66AH8793
                      Product RangeNorma 6000 Series
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsCurrent, Harmonics, Power, Power Factor, Voltage
                      No. of Channels4 Channel
                      Voltage Range rms1kV
                      Bandwidth500kHz
                      External Height298mm
                      External Width215mm
                      External Depth96mm
                      Product RangeNorma 6000 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      • 4-channel portable power analyser with speed and torque
                      • Measures voltage, current, active power, reactive power, apparent power, power factor and harmonics
                      • 0.1% measurement accuracy and 500 kHz bandwidth
                      • Highly portable and easily installed in tight spaces
                      • Operate continuously for 10hr without an external power supply using 5000mAh Li-ion internal battery
                      • Safety rated for CAT III 1000V, CAT IV 600 V environments
                      • USB and RS485 interface
                      • View critical data in the field on the main display
                      • Combine two analysers to enable simultaneous measurement of multiple circuits

                      Contents

                      Power analyser, Test leads, Alligator clips, USB (Mini B) cable, RS-485/synchrony adapter, Soft carrying case, Power supply adapter, Power cord, USB flash drive for PC SW, User manual.

                      Technical Specifications

                      Analyzer Functions

                      Current, Harmonics, Power, Power Factor, Voltage

                      Voltage Range rms

                      1kV

                      External Height

                      298mm

                      External Depth

                      96mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Channels

                      4 Channel

                      Bandwidth

                      500kHz

                      External Width

                      215mm

                      Product Range

                      Norma 6000 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.