Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $197.370 |
Price for:Each
Minimum: 5
Multiple: 5
$986.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoRAYMT4U
Newark Part No.73K9318
Technical Datasheet
Temperature Measuring Range-18°C to +275°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Raytek MT4 MiniTemp is pocket-sized and easy to use - just point, shoot and read the temperature on the large backlit display. When you need a fast, easy, safe way to measure surface temperature, you need a MiniTemp non-contact thermometer. Use MiniTemp at work, at home, anywhere. The MiniTemp MT4 has with laser sighting for aiming accuracy. It is powered by a 9V battery and display temperatures in either °C or °F.
- Temperature range: -18 to 400 °C (0 to 750 °F)
- Laser Targeting
- Distance-to-spot: 8:1
- Backlit display
- Selectable °C or °F
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Technical Specifications
Temperature Measuring Range
-18°C to +275°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate