| Quantity | Price | 
|---|---|
| 1+ | $425.710 | 
Product Overview
The T5-600 USA CAL DU from Fluke is a calibrated with data and uncertainties voltage, continuity and current tester. The Fluke T5 electrical tester let to check voltage, continuity and current with one compact tool. With the T5, all user have to do is select volts, ohms or current and the tester does the rest. OpenJaw current lets check current up to 100A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in tool pouch. Detachable SlimReach test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes.
- 600V model, automatically measures volts AC and volts DC with precise digital resolution
- Displays resistance to 1000 ohm, continuity beeper, easy and accurate OpenJaw current measurement
- Compact design with neat probe storage, rugged enough to withstand a 10ft (3m) drop, AC current
- Detachable SlimReach probe tips are customized for national electrical standards, display hold
- Can stay connected much longer than solenoid type tester, auto off mode to conserve battery life
- Protected to EN61010-1 CAT III 600V safety standards & UL, CSA and VDE listed
- 12.9mm jaw opening, 0 to 100.0A current range ACrms, 3% ± 3 counts accuracy, averaging AC response
- Resistance range 0 to 1000 ohm, operating temperature range from -10°C to 50°C
- 2 x AA battery type, 200hour zinc chloride, 400hour alkaline, low battery indicator
- Size of 203mm x 51mm x 30.5mm (H x W x D), weight of 300g, 12.9mm current sensor opening
Applications
Test & Measurement
Contents
Fluke T5-600 voltage, Continuity and current tester, 4mm detachable probes, Instruction sheet.
Technical Specifications
Digital
203mm
30.5mm
No SVHC (15-Jun-2015)
1kohm
51mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate