Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $385.020 |
Price for:Each
Minimum: 1
Multiple: 1
$385.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoT5-H5-1AC II KIT
Newark Part No.02J7897
Technical Datasheet
Voltage Measuring Range AC90V to 1000V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The T5-H5-1ACKIT/US is a voltage/continuity/current Tester Kit with holster and 1AC II. Voltbeat™ technology and continuous self-test, upon detection of voltage tip glows and beeper sounds, CAT-IV 1000V for added protection and expanded range of 90 to 1000VAC.
Applications
Test & Measurement
Contents
Fluke T5-1000 1000V Voltage/continuity/current tester with 4mm detachable probes and instruction sheet, Fluke 1AC II VoltAlert Voltage detector, Fluke T3/T5 Electrical tester holster.
Technical Specifications
Voltage Measuring Range AC
90V to 1000V
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate