New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Lead Sets
                                                                                                  Print Page

                                                                                                  TL1500DC

                                                                                                  Test Lead Set, 4mm Right Angle Banana Plug, Shrouded, Pin Terminal, 1.5 kVDC, 10 A, Black, Red

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE TL1500DC
                                                                                                  FLUKE TL1500DC
                                                                                                  FLUKE TL1500DC
                                                                                                  FLUKE TL1500DC
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoTL1500DC
                                                                                                  Newark Part No.26AK5849
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$65.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $65.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoTL1500DC
                                                                                                  Newark Part No.26AK5849
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Connector Type A4mm Right Angle Banana Plug, Shrouded
                                                                                                  Test Connector Type BPin Terminal
                                                                                                  Voltage Rating1.5kVDC
                                                                                                  Current Rating10A
                                                                                                  Insulator ColourBlack, Red
                                                                                                  Lead Length - Metric1m
                                                                                                  Lead Length - Imperial39.3"
                                                                                                  No. of Test Leads2
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  TL1500DC test lead provides safe and accurate voltage measurements up to 1500V DC. These insulated test leads, made of PVC material, are safety-rated CAT III 1500V, CAT IV 600V with the protective cap and CAT II 1500V without a protective cap for use in different environments.

                                                                                                  • Molded and waterproof hard bottom
                                                                                                  • Two protective caps (black and red) included
                                                                                                  • Compatible with all instruments that accept standard 4 mm shrouded banana plugs
                                                                                                  • 1meter long

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  4mm Right Angle Banana Plug, Shrouded

                                                                                                  Voltage Rating

                                                                                                  1.5kVDC

                                                                                                  Insulator Colour

                                                                                                  Black, Red

                                                                                                  Lead Length - Imperial

                                                                                                  39.3"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Test Connector Type B

                                                                                                  Pin Terminal

                                                                                                  Current Rating

                                                                                                  10A

                                                                                                  Lead Length - Metric

                                                                                                  1m

                                                                                                  No. of Test Leads

                                                                                                  2

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.