Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoTL2X4W-PTII
Newark Part No.32M1751
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.410 |
Price for:Each
Minimum: 1
Multiple: 1
$165.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL2X4W-PTII
Newark Part No.32M1751
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Double Banana Plug, Shrouded
Voltage Rating1kV
Current Rating500mA
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TL2X4W-PTII is a 1kV Test Lead Set with shrouded 4mm double banana plug. Perform 4-wire measurements with only two test leads, two conductors per lead (one source and one measure).
- Excellent resolution and accuracy
Applications
Test & Measurement
Contents
2 x 4 Wire-ohms test lead and 2mm probe tip.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
-
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
4mm Double Banana Plug, Shrouded
Current Rating
500mA
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate