Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.660 |
Price for:Each
Minimum: 1
Multiple: 1
$209.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTLK290
Newark Part No.30M2832
Technical Datasheet
Kit Contents3x Flexible Socket Probes & Large Alligator Clip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TLK290 is a flexible Socket Probe Set to be used on motor and 3-phase sockets. Probes have flexible test points that fit securely between 4 and 8mm sockets. For use with 4mm shrouded test leads, such as Fluke TL224.
- Test probe set to be used on motor and three phase sockets
- Probes have flexible test points that fits securely between 4 and 8 mm sockets
- For use with 4 mm shrouded test leads, such as Fluke TL224
- Safe contact e.g. in CEE 16 A und CEE 32 A plugs
- Probe CAT II 1000V, 8A; Alligator CAT III 1000V, 16A
- Set includes three Flexible Socket Probes and a Large Alligator Clip
Applications
Test & Measurement
Contents
3 Flexible socket probes and Large alligator clip.
Technical Specifications
Kit Contents
3x Flexible Socket Probes & Large Alligator Clip
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate