Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The VPS220-R is a double insulated voltage Probe Set for ScopeMeter® 190 series.
- 200MHz Bandwidth
- 100MΩ Input resistance
- 4.6pF Input capacitance
- 1.2m Cable length
Applications
Test & Measurement
Contents
100:1 Voltage probe (600V CAT III/1000V CAT II rated), Hook clip for probe tip, Ground lead with mini alligator, Insulation sleeve and Ground spring for probe tip (30V CAT II rated).
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
1kV
For Use With
ScopeMeter 190 Series
SVHC
No SVHC (15-Jun-2015)
Bandwidth
200MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
