Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoVPS410-II-G
Newark Part No.88W3796
Product RangeScopeMeter
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.480 |
Price for:Each
Minimum: 1
Multiple: 1
$404.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoVPS410-II-G
Newark Part No.88W3796
Product RangeScopeMeter
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth500MHz
Input Voltage Max1kV
Test Probe Attenuation10:1
For Use WithFluke 190 Series II ScopeMeter Portable Oscilloscopes
Product RangeScopeMeter
SVHCNo SVHC (15-Jun-2015)
Product Overview
The VPS410-II-G is a 10:1 double isolated ruggedized high-working industrial ScopeMeter® Voltage Probe Set.
- 500MHz Frequency
Applications
Test & Measurement, Industrial
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
1kV
For Use With
Fluke 190 Series II ScopeMeter Portable Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
ScopeMeter
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
