Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGE
Manufacturer Part NoFN1-2301W4SM00BW
Newark Part No.06AC5998
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
| 18+ | $19.580 |
| 27+ | $19.090 |
| 54+ | $17.490 |
| 108+ | $16.630 |
| 252+ | $14.930 |
| 504+ | $14.530 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
White
Forward Voltage
15.2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
20mA
Luminous Intensity
2.79cd
Character Size
57mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate