Print Page
Image is for illustrative purposes only. Please refer to product description.
1,355 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.170 |
| 100+ | $0.815 |
| 500+ | $0.716 |
| 1000+ | $0.634 |
| 2500+ | $0.531 |
| 10000+ | $0.516 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFNL-U300B23CDSL
Newark Part No.97K0026
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity140mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FNL-U300B23CDSL is a 3mm blue Round High Performance LED Lamp with 60° viewing angle. It supports through hole mounting. It is made of InGaN/SiC die.
- High intensity
- Blue diffused
Applications
LED Lighting
Warnings
This range of LEDs is produced with die having a high radiant flux. Care must be taken when viewing the product at close range as the light may be intense enough to cause damage to the human eye.
Notes
Industry standard procedures regarding static must be observed when handling product produced with blue die material.
Technical Specifications
LED Color
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.3V
Luminous Intensity
140mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate