Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFO5HSCBE25.0-T1
Newark Part No.78AK5898
Product RangeFO5HS Series
995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.520 |
| 25+ | $2.480 |
| 50+ | $2.420 |
| 100+ | $2.340 |
| 250+ | $2.230 |
| 500+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFO5HSCBE25.0-T1
Newark Part No.78AK5898
Product RangeFO5HS Series
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeFO5HS Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
FO5HS Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
HCMOS
Alternatives for FO5HSCBE25.0-T1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability