Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoX10/CE/MAH/G1/115/230 VAC
Newark Part No.34AH2901
Product RangeX10 Maxi Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $652.910 |
5+ | $586.250 |
10+ | $514.920 |
25+ | $477.180 |
50+ | $432.820 |
Price for:Each
Minimum: 1
Multiple: 1
$652.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoX10/CE/MAH/G1/115/230 VAC
Newark Part No.34AH2901
Product RangeX10 Maxi Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Module Lens Colour-
Visual Signal TypeContinuous, Flashing
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)120dB
Lens Diameter-
External Height195mm
Connection TypeCable
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeX10 Maxi Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Module Lens Colour
-
IP / NEMA Rating
IP66, IP69K
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage VDC
-
Visual Signal Type
Continuous, Flashing
Sound Pressure Level (SPL)
120dB
External Height
195mm
Operating Temperature Min
-30°C
Product Range
X10 Maxi Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate