Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$85.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part No46-206UVB
Newark Part No.60AC4686
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length152.4mm
Cable Tie Width3.3mm
Cable Bundle Diameter Max34.9mm
Minimum Loop Tensile Strength45lb
Cable Tie TypeDual Lock
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
152.4mm
Cable Bundle Diameter Max
34.9mm
Cable Tie Type
Dual Lock
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
3.3mm
Minimum Loop Tensile Strength
45lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
