Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part NoHST-187
Newark Part No.60AC4636
Product RangeHST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
Price for:Pack of 8
Minimum: 10
Multiple: 10
$41.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-187
Newark Part No.60AC4636
Product RangeHST Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.775mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4"
Length - Metric101.6mm
I.D. Recovered Max - Imperial0.094"
I.D. Recovered Max - Metric2.388mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHST Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.775mm
Length - Imperial
4"
I.D. Recovered Max - Imperial
0.094"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Black
Length - Metric
101.6mm
I.D. Recovered Max - Metric
2.388mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
