Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGARDTEC
Manufacturer Part NoHP25-24
Newark Part No.06AC7124
Technical Datasheet
For Use WithTube Axial Fans
Voltage Rating125VAC
Fan Side ConnectorT Plug
Current Rating10A
Cable Length610mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Tube Axial Fans
Fan Side Connector
T Plug
Cable Length
610mm
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
