Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $78.160 |
| 10+ | $73.630 |
| 25+ | $69.100 |
Price for:Each
Minimum: 1
Multiple: 1
$78.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No12-2157
Newark Part No.46F1980
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max-
Input Power-
Length-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 12-2157 is a 120V Snap Vacuum Solder Popper/Desoldering Tool. Combines the popular snap vacuum solder removal tool with a 30 watt soldering iron for fast and easy removal of solder from printed circuit boards. Easy, one-hand operation leaves the other hand free to hold the board or apply pressure to the other component being removed.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
120V
Input Power
-
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate