Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-570
Newark Part No.95B7157
Technical Datasheet
Connector Type ADIN 5 Position Jack
Connector Type BMini DIN 6 Position Plug
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorPutty
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DIN 5 Position Jack
Cable Length - Imperial
6"
Jacket Color
Putty
SVHC
To Be Advised
Connector Type B
Mini DIN 6 Position Plug
Cable Length - Metric
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate