Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBC075-08-A-L-A
Newark Part No.90AJ5645
Product RangeBC075 Series
Technical Datasheet
1,584 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.590 |
| 100+ | $1.450 |
| 250+ | $1.330 |
| 500+ | $1.220 |
| 1000+ | $1.100 |
| 2500+ | $1.070 |
| 5000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC075-08-A-L-A
Newark Part No.90AJ5645
Product RangeBC075 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector MountingSurface Mount Right Angle
Product RangeBC075 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1mm
No. of Contacts
8Contacts
Product Range
BC075 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Alternatives for BC075-08-A-L-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate