Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBF030-12A-B0-0600-0277-0600-LB
Newark Part No.67AK3071
Product RangeBF030 Series
960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.994 |
100+ | $0.854 |
500+ | $0.751 |
1000+ | $0.675 |
2500+ | $0.615 |
5000+ | $0.569 |
10000+ | $0.531 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoBF030-12A-B0-0600-0277-0600-LB
Newark Part No.67AK3071
Product RangeBF030 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBF030 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
BF030 Series
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BF030-12A-B0-0600-0277-0600-LB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate