Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoFFC3A20-08-G
Newark Part No.38AK6463
Product RangeFFC3A20 Series
Technical Datasheet
668 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.534 |
10+ | $0.458 |
100+ | $0.404 |
500+ | $0.363 |
1000+ | $0.330 |
2500+ | $0.303 |
5000+ | $0.281 |
10000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC3A20-08-G
Newark Part No.38AK6463
Product RangeFFC3A20 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts8Contacts
Product RangeFFC3A20 Series
Contact Termination TypeSurface Mount Straight
Contact Position-
No. of Rows2 Row
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
8Contacts
Product Range
FFC3A20 Series
Contact Position
-
Contact Plating
Gold Flash Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for FFC3A20-08-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate