Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSIM2055-6-0-18-00-A
Newark Part No.67R9078
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGCT
Manufacturer Part NoSIM2055-6-0-18-00-A
Newark Part No.67R9078
Technical Datasheet
Product Range-
Insert & Eject MechanismPush-Pull
Connector TypeSIM Socket
Memory / Card TypeSIM
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
-
Connector Type
SIM Socket
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Pull
Memory / Card Type
SIM
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate