Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3080-30-01-A
Newark Part No.29AH8407
Product RangeUSB3080 Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $0.761 |
| 3000+ | $0.691 |
| 6000+ | $0.636 |
| 9000+ | $0.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,141.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3080-30-01-A
Newark Part No.29AH8407
Product RangeUSB3080 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3080 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3080 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB3080-30-01-A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate