Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3190-GF-C
Newark Part No.90AJ6842
Product RangeUSB3190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 900+ | $0.857 | 
| 1800+ | $0.795 | 
| 3600+ | $0.743 | 
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$771.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3190-GF-C
Newark Part No.90AJ6842
Product RangeUSB3190 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Product RangeUSB3190 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Brass
Product Range
USB3190 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for USB3190-GF-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate