Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4520-03-0-A
Newark Part No.70AJ0905
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.973 |
| 100+ | $0.890 |
| 250+ | $0.821 |
| 500+ | $0.764 |
| 1000+ | $0.732 |
| 2500+ | $0.715 |
| 5000+ | $0.644 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4520-03-0-A
Newark Part No.70AJ0905
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4520-03-0-A is a USB4520 series Type C USB 2.0 receptacle connector with copper alloy C18400 contact material. LCP, E130i black, UL-94V-0 standard insulator material, stainless steel SUS304 1/2H metallic shell and stainless steel SUS304 3/4H mid plate. 50µ" min nickel all over underplating, 3µ" gold contact plating, gold flash solder tail, 30µ" min nickel all over metallic shell.
- 16 number of contacts
- Horizontal orientation and side entry type
- Mid mount position, 0.12inch profile and 0.25inch body length
- 240W power rating, 48V DC voltage rating, 5A current rating and 100Mohm min insulation resistance
- Without mating face lead in and through hole shell stake
- 0.033inch shell stake length and without shell spring
- Without locating peg and surface mount PCB mounting
- 10000 mating cycles
- 5 to 20N mating force and unmating force of 6 to 20N after testing
- Operating temperature range from -25°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
