Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part No05-34-A-0152-A-4-06-4-T
Newark Part No.80AK6337
Technical Datasheet
457 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.350 |
10+ | $2.080 |
50+ | $1.910 |
100+ | $1.820 |
250+ | $1.740 |
500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part No05-34-A-0152-A-4-06-4-T
Newark Part No.80AK6337
Technical Datasheet
No. of Conductors34Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product Range-
Technical Specifications
No. of Conductors
34Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate