Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBC075-03-A-L-A
Newark Part No.90AJ5639
Product RangeBC075 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.793 |
| 8000+ | $0.736 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,172.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC075-03-A-L-A
Newark Part No.90AJ5639
Product RangeBC075 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount Right Angle
Product RangeBC075 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1mm
No. of Contacts
3Contacts
Product Range
BC075 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate