Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoRFPC-SMA31-FN-175-A
Newark Part No.27AM0246
Product RangeRFPC Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.330 |
| 25+ | $5.090 |
| 50+ | $4.990 |
| 100+ | $4.790 |
| 250+ | $4.550 |
| 500+ | $4.300 |
| 1000+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoRFPC-SMA31-FN-175-A
Newark Part No.27AM0246
Product RangeRFPC Series
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationBoard Edge / End Launch
Coaxial Cable Type-
Contact MaterialBrass
Impedance50ohm
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Product RangeRFPC Series
Connector MountingEdge Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Impedance
50ohm
Frequency Max
6GHz
Connector Mounting
Edge Mount
Coaxial Termination
Board Edge / End Launch
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
RFPC Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate