Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3105-30-A
Newark Part No.16X9663
Product RangeUSB3105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.987 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,480.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3105-30-A
Newark Part No.16X9663
Product RangeUSB3105 Series
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3105 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3105-30-A is a micro-USB type-A/B Receptacle Connector with UL94V-0 flame-rated LCP black housing and through-hole shell stakes.
- Top Entry
- USB 2.0 Version
- Vertical orientation
- Gold-plated Copper Alloy Contact Terminal
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB3105 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB3105-30-A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate