Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3106-30-0230-A
Newark Part No.18X0232
Product RangeUSB3106 Series
Your Part Number
Technical Datasheet
3,019 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.020 |
| 100+ | $0.932 |
| 250+ | $0.859 |
| 500+ | $0.800 |
| 1000+ | $0.750 |
| 2500+ | $0.707 |
| 5000+ | $0.669 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.859 |
| 3000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3106-30-0230-A
Newark Part No.18X0232
Product RangeUSB3106 Series
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3106 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3106-30-0230-A is a 5-position through-hole PCB-mount Micro USB 2.0 Receptacle with 30µ-inch gold-plated copper alloy contact terminal. The USB3106 connector is made with black LCP housing and nickel-plated stainless steel SUS304 metallic shell.
- UL94V-0 Flammability rating
- 10000 Cycles durability
- -55 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB3106 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB3106-30-0230-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability