Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3135-30-A
Newark Part No.
Full Reel31AC7163
Re-Reel84X0184
Cut Tape84X0184
Product RangeUSB3135 Series
Your Part Number
1,341 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.922 |
| 100+ | $0.816 |
| 500+ | $0.736 |
| 1000+ | $0.672 |
| 2500+ | $0.619 |
| 5000+ | $0.576 |
| 10000+ | $0.545 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.761 |
| 3000+ | $0.691 |
| 6000+ | $0.636 |
| 9000+ | $0.590 |
| 15000+ | $0.551 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3135-30-A
Newark Part No.
Full Reel31AC7163
Re-Reel84X0184
Cut Tape84X0184
Product RangeUSB3135 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3135 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3135 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB3135-30-A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate