Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE POWER CONTROLS
Manufacturer Part NoRS32H (B)
Newark Part No.06WX4204
Product RangeREDSPOT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.060 |
| 5+ | $65.140 |
| 10+ | $63.440 |
| 25+ | $62.330 |
| 50+ | $59.660 |
| 100+ | $54.330 |
| 250+ | $49.390 |
Price for:Each
Minimum: 1
Multiple: 1
$71.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE POWER CONTROLS
Manufacturer Part NoRS32H (B)
Newark Part No.06WX4204
Product RangeREDSPOT
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeREDSPOT
Voltage Rating VAC660V
Voltage Rating VDC460V
SVHCTo Be Advised
Product Overview
The RS32H (B) is a Cartridge Fuse Holder with screw terminal.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
660V
SVHC
To Be Advised
Fuse Current
32A
Holder Terminals
Screw
Product Range
REDSPOT
Voltage Rating VDC
460V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
