Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE
Manufacturer Part NoA97F8620S
Newark Part No.74R9408
Product RangeA97F8600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $380.490 |
Price for:Each
Minimum: 216
Multiple: 27
$82,185.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE
Manufacturer Part NoA97F8620S
Newark Part No.74R9408
Product RangeA97F8600 Series
Technical Datasheet
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageCan
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing20.64mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)35A
ESR-
Product Diameter33.27mm
Product Length54.86mm
Product Width33.27mm
Product Height98.55mm
Ripple Current-
Output (kvar)-
Product RangeA97F8600 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
20.64mm
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
98.55mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.5kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
35A
Product Diameter
33.27mm
Product Width
33.27mm
Ripple Current
-
Product Range
A97F8600 Series
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
