Quantity | Price |
---|---|
1+ | $157.640 |
Product Information
Product Overview
80060H is a 10 piece Phillips®/Slotted/Posidrive® dual material screwdriver set. It is ergonomically designed to fit user hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating. The part numbers and sizes are laser etched on the blade.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- Full lifetime warranty, set size range from #0 #11/8inch to #3#25/16inch
- 13inch overall length, 1.4inch overall height, 19.1inch overall width
Contents
#1 x 3" Phillips® dual material screwdriver (80001H), #2 x 4" Phillips® dual material screwdriver (80007H), 1/4" x 4" slotted dual material screwdriver (80013H), 1/8" x 3" cabinet dual material screwdriver (80015H), 3/16" x 4" cabinet dual material screwdriver (80017H), 5/16" x 6" slotted screwdriver (80023H), #0 x 2-1/2" Posidrive® screwdriver (80043H), #1 x 3" Posidrive® screwdriver (80044H), #2 x 4" Posidrive® dual material screwdriver (80045H), Posidrive® dual material screwdriver (80046H).
Technical Specifications
10 Pcs #1 x 3", #2 x 4" Phillips, #1 x 3", #2 x 4" Pozidrive, 1/8" x 3" Slotted Screwdrivers
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate