Print Page
Image is for illustrative purposes only. Please refer to product description.
796 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.520 |
Price for:Each
Minimum: 1
Multiple: 1
$13.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80397
Newark Part No.10B4417
Technical Datasheet
SVHCTo Be Advised
Product Overview
80397 is a 3/8" drive 6 point deep metric socket (15mm socket size). It is manufactured from alloy steel for maximum durability and strength. Off corner loading design reduces fastener rounding and the chamfered opening help guide the socket on to fasteners. It features a knurled (metric) ring help easily identify standard and metric socket.
- Chamfered opening quickly guides fasteners into socket
- Serration depth inside the socket is as deep as the fastener hold it in the correct position
- Hard stamped size markings
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- 2.5inch overall length, 3/8inch drive tang size
- Full lifetime warranty
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate