| Quantity | Price |
|---|---|
| 1+ | $332.440 |
Product Information
Product Overview
80550 is a 57 piece 3/8" drive 6 point standard & deep SAE/Metric mechanics tool set. It includes a ratchet that features a low profile head and flush mounted reversing lever for greater access, as well as a second stubby full-polish teardrop ratchet for added versatility. The socket features large hard-stamped part numbers and size on both sides of the socket allow for easier viewing of the socket sizes, and double lines (sae) and knurled lines (metric) for easy sae vs. metric identification. Made of full polish, nickel chrome plated alloy steel, the socket in this set is backed by a lifetime manufacturer's warranty.
- 90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
- Stubby and standard length ratchets for better access in all areas
- Sockets feature off-corner loading design to reduce fastener rounding
- Knurled full polish chrome extensions
- Full polish chrome sockets with large, hard-stamped size markings
- Meets or exceeds ASME specifications
- Full lifetime warranty, 3/8inch drive tang size, set size range from 1/4inch/6mm to 1inch/19mm
- Includes blow mold case for storage and organization
Contents
1/4inch, 5/16inch, 3/8inch, 7/16inch, 1/2inch, 9/16inch, 5/8inch, 11/16inch, 3/4inch, 13/16inch, 7/8inch, 15/16inch, 1inch, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm,(standard), 1/4inch, 5/16inch, 3/8inch, 7/16inch, 1/2inch, 9/16inch, 5/8inch, 11/16inch, 3/4inch, 13/16inch, 7/8 in, 15/16inch, 1 in, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm,(deep), Blow mold case.
Technical Specifications
57 Pieces of 3/8" Drive Sockets, Universal Joint, 3", 6" Extensions, 8" 90-Tooth Teardrop Ratchet
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
