New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Sockets & Accessories
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  81032

                                                                                                  Mechanics Tool Set, 1/4" Drive Ratchets/Adapters, 4" Extension, 4mm - 13mm Sockets, 45 Pieces

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 81032
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No81032
                                                                                                  Newark Part No.83AC9898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  560 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$132.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $132.73
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No81032
                                                                                                  Newark Part No.83AC9898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents45 Pcs of 81025 & 81030 1/4" Drive Slim Head Ratchets/Adapters, 4" Extension, 4mm to 13mm Sockets
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  81032 is a 45 piece 1/4" drive 6 point standard metric slim head mechanics tool set. The GEARWRENCH 1/4" drive slim head ratchets feature a 72 tooth gear mechanism giving a 5° swing arc to turn a fastener in tight spaces. The locking slim head design allows for excellent access to hard to reach fasteners and are available in a 12" long length and a 6" stubby length. The 45 piece set includes both the long and stubby ratchets, a 1/4" x 4" extension, ten full polish chrome metric sockets, two 1/4" drive ratchet adapters, and a 30 piece screwdriver bit box with Phillips®, slotted, hex, and Torx® bits.

                                                                                                  • Multi-functional adaptor head converts between bit driver and 1/4" drive ratchet
                                                                                                  • Locking flex-head has 9 positions for maximum access
                                                                                                  • Includes 6 and 12inch slim head ratchets for access to a wider variety of fasteners
                                                                                                  • Slim line head design - 0.73” wide, 0.49” thick - for improved access
                                                                                                  • Flush-mounted forward/reverse lever, bits made of S2 steel for strength and durability
                                                                                                  • Bright, full polish chrome finish easily wipes clean and resists corrosion
                                                                                                  • Sockets feature off-corner loading design to reduce fastener rounding
                                                                                                  • Ratchet/bit driver head and ratchet adapter meet or exceed all ASME specifications
                                                                                                  • 1/4inch drive tang size
                                                                                                  • Full lifetime warranty

                                                                                                  Contents

                                                                                                  4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm 1/4" drive 6 point standard metric slim head mechanics tools.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  45 Pcs of 81025 & 81030 1/4" Drive Slim Head Ratchets/Adapters, 4" Extension, 4mm to 13mm Sockets

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.